216-318 | WAGO
Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, red, 216-318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Standard delivery time from the manufacturer is: On Request
Ferrule, 216-318, WAGO
Ferrule, sleeve for 1.5 mm², AWG 16, with plastic collar, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |