216-264 | WAGO
Insulated wire end ferrule, 1.5 mm², 18 mm/12 mm long, DIN 46228-4, black, 216-264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ferrule, 216-264, WAGO
Wire end ferrule Sleeve for 1.5 mm² / AWG 16 with plastic collar electrolytic tin plated electrolytic copper gas-tight crimped according to DIN 46228, part 4/09.90 black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |