216-243 | WAGO
Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-4, red, 216-243
Unit Price (€ / pc.)
0.0738 € *
Available: 1,025 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0738 €
100 pcs.
0.0655 €
500 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 216-243, WAGO
Ferrule, sleeve for 1 mm² / AWG 18, insulated, electro-tin plated, electrolytic copper, gastight crimped, according to DIN 46228, Part 4/09.90, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |