216-222 | WAGO
Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, gray, 216-222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ferrule, 216-222, WAGO
Wire end ferrule sleeve for 0.75 mm² / AWG 20 with plastic collar electro tin plated grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 12 mm | |
| Pin lenght | 6 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |