216-208 | WAGO
Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, yellow, 216-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: 3 Weeks
Ferrule, 216-208, WAGO
Wire end ferrule sleeve for 6 mm² / AWG 10 with plastic collar electrolytic tin plated electrolytic copper gas tight crimped according to DIN 46228, part 4/09.90 yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 20 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |