216-205 | WAGO
Insulated wire end ferrule, 2.08 mm², 15 mm/8 mm long, yellow, 216-205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wire end ferrule, 216-205, WAGO
Ferrule, Sleeve for 2.08 mm² / AWG 14, insulated, electro-tin plated, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.08 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 15 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |