216-204 | WAGO
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, black, 216-204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available: 1,000 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
25 pcs.
0.0488 €
100 pcs.
0.0440 €
500 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 216-204, WAGO
Ferrule, Sleeve for 1.5 mm² / AWG 16, insulated, electro-tin plated, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |