216-1545 | WAGO
Insulated twin wire end ferrule, 2.5 mm², 21 mm/12 mm long, blue, 216-1545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 3 Weeks
Twin ferrule, 216-1545, WAGO
Twin ferrule, sleeve for 2 x 2.5 mm²/AWG 14, insulated, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 21 mm | |
| Pin lenght | 12 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |