216-1543 | WAGO
Insulated twin wire end ferrule, 1.5 mm², 20 mm/12 mm long, black, 216-1543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Twin ferrule, 216-1543, WAGO
Twin ferrule with plastic collar, Fine-stranded conductor 1.5 mm²/16 AWG, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 20 mm | |
| Pin lenght | 12 mm | |
| Material Insulation | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |