216-1535 | WAGO

Insulated twin wire end ferrule, 2.5 mm², 19 mm/10 mm long, blue, 216-1535

Order No.: 44P8108
EAN: 4055143582018
MPN:
216-1535
Series: 216
216-1535 WAGO Wire-end Ferrules Image 1
216-1535 WAGO Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1499 €

Twin ferrule, 216-1535, WAGO

Twin ferrule, sleeve for 2 x 2.5 mm²/AWG 14, insulated, blue.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 19 mm
Pin lenght 10 mm
Material Insulation plastic
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No