216-117 | WAGO

Uninsulated wire end ferrule, 4.0 mm², 9 mm/9 mm long, silver, 216-117

Order No.: 44P8101
EAN: 4055143182089
MPN:
216-117
Series: 216
216-117 WAGO Wire-end Ferrules Image 1
216-117 WAGO Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0274 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0274 €

Ferrule, 216-117, WAGO

Ferrule, sleeve for 4 mm², AWG 12, without plastic collar.

Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated No
Colour silver
Length 9 mm
Pin lenght 9 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15