857-981 | WAGO
Adapter, 14 pole, 50 V, 857-981
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4444 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, 857-981, WAGO
Switched-mode power supply, Compact, 1-phase, 12 VDC output voltage, 2 A output current.
Features
- Switched-mode power supply
- Natural convection cooling when horizontally mounted
- Stepped profile, ideal for distribution boards/boxes
- Overhead mounting is possible with derating
- Suitable for both parallel and series operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Pin number | 14 pole | |
| Rated voltage | 50 V | |
| Connection | DIN connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Hexahydromethylphthalic anhydride |
| RoHS conform | Yes |