830-800/000-317 | WAGO
WAGO 830-800/000-317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.7277 € *
Standard delivery time from the manufacturer is: 3 Weeks
Potential distribution module, 830-800/000-317, WAGO
Potential distribution module, 2 potentials, with 2 input clamping points each, Conductor cross-section up to 6 mm², with lever, with 16 output clamping points each, Conductor cross-section up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution module | |
| Rated voltage | 250 V | |
| Length | 55 mm | |
| Width | 89 mm | |
| Height | 38 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |