830-800/000-303 | WAGO
WAGO 830-800/000-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.0708 € *
Standard delivery time from the manufacturer is: 3 Weeks
Potential distribution module, 830-800/000-303, WAGO
Potential distribution module, 1 potential, with 1 input clamping point, Conductor cross-section up to 16 mm², with 9 output clamping points, Conductor cross-section up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution module | |
| Rated voltage | 250 V | |
| Length | 85 mm | |
| Width | 21 mm | |
| Height | 62 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |