704-5014 | WAGO
Transfer module, 20 pole, 50 V, 704-5014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.2537 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 704-5014, WAGO
Interface module for system wiring, Pluggable connector per DIN 41651, Male connector, 20-pole, 16-channel relay output, 1 changeover contact, Double-deck PCB terminal blocks, without relay, in mounting carrier, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 20 pole | |
| Rated voltage | 50 V | |
| Length | 105 mm | |
| Width | 180 mm | |
| Height | 50 mm | |
| Connection | wire connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |