289-665 | WAGO
Connection module, 8 A, 100 V, 289-665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
67.02 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0208 €
2 pcs.
65.5690 €
5 pcs.
62.2370 €
10 pcs.
57.2390 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection module, 289-665, WAGO
Sensor/actuator module; 8-channel digital input; 3-wire connection/high-side switching; Red status indicator; in mounting carrier; 2,50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sensor actuator module | |
| Rated current | 8 A | |
| Rated voltage | 100 V | |
| Width | 56 mm | |
| Height | 105 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |