289-614 | WAGO
Transfer module, 20 pole, 1 A, 100 V, 289-614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-614, WAGO
2-channel digital output, 24 VDC, 2 A.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- All outputs are short-circuit-protected
- Field and system levels are electrically isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 20 pole | |
| Rated current | 1 A | |
| Rated voltage | 100 V | |
| Length | 85 mm | |
| Width | 47 mm | |
| Height | 62 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |