289-612 | WAGO

Transfer module, 14 pole, 1 A, 100 V, 289-612

Order No.: 43P1848
EAN: 4045454353575
MPN:
289-612
Series: 289
289-612 WAGO Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.0268 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.0268 €

Interface module, 289-612, WAGO

Interface module, Pluggable connector per DIN 41651, 14-pole, Double-deck PCB terminal blocks in mounting carrier, 2.50 mm².

Technical specifications
Filter Property Value
Version transfer module
Pin number 14 pole
Rated current 1 A
Rated voltage 100 V
Length 85 mm
Width 40 mm
Height 48 mm
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes