289-611 | WAGO
Transfer module, 10 pole, 1 A, 100 V, 289-611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8860 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-611, WAGO
Interface module, Pluggable connector per DIN 41651, 10-pole, Triple-deck PCB terminal blocks in mounting carrier, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 1 A | |
| Rated voltage | 100 V | |
| Length | 85 mm | |
| Width | 35 mm | |
| Height | 48 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |