289-597 | WAGO

Transfer module, 44 pole, 1 A, 125 V, 289-597

Order No.: 44P9963
EAN: 4045454353551
MPN:
289-597
Series: 289
289-597 WAGO Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
804.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
201.11 €

Interface module, 289-597, WAGO

Interface module, 2,50 mm².

Technical specifications
Filter Property Value
Version transfer module
Pin number 44 pole
Rated current 1 A
Rated voltage 125 V
Width 79 mm
Height 85 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes