289-526 | WAGO

Transfer module, 64 pole, 1 A, 100 V, 289-526

Order No.: 43P1822
EAN: 4045454385118
MPN:
289-526
Series: 289
289-526 WAGO Transfer Modules for Mounting Rail Image 1
289-526 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.4487 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
98.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.4487 €

Interface module, 289-526, WAGO

Interface module, Pluggable connector per DIN 41612, 64-pole, Mating connector for solder connection, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, Type C, 2.50 mm².

Technical specifications
Filter Property Value
Version transfer module
Pin number 64 pole
Rated current 1 A
Rated voltage 100 V
Length 85 mm
Width 171 mm
Height 34 mm
Connection cage clamp connection/solder conection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes