289-522 | WAGO
Transfer module, 64 pole, 1 A, 100 V, 289-522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4487 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power supply, 289-522, WAGO
Switched-mode power supply, Compact, 1-phase, 12 VDC output voltage, 2 A output current.
Features
- Natural convection cooling when horizontally mounted
- Stepped profile, ideal for distribution boards/boxes
- Overhead mounting is possible with derating
- Suitable for both parallel and series operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 64 pole | |
| Rated current | 1 A | |
| Rated voltage | 100 V | |
| Length | 85 mm | |
| Width | 171 mm | |
| Height | 34 mm | |
| Connection | cage clamp connection/IDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |