289-504 | WAGO

Transfer module, 20 pole, 1 A, 100 V, 289-504

Order No.: 09H8306
EAN: 4045454783129
MPN:
289-504
Series: 289
289-504 WAGO Transfer Modules for Mounting Rail Image 1
289-504 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.2723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.2723 €

Interface modules for TS 35 mounting rails with pin header to DIN 41651/MiL-C-83503, type 289-.

With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold plated. Performance class: 3. Dimensions including the mounting socket (WxH): 85x36 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.

Technical attributes (type, number of poles, grid, dimension L): 289–504, 20–pole, L 53.5 mm

Technical specifications
Filter Property Value
Version transfer module
Pin number 20 pole
Rated current 1 A
Rated voltage 100 V
Length 85 mm
Width 53.5 mm
Height 36 mm
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes