289-450 | WAGO
Transfer module, 9 pole, 1 A, 50 V, 289-450
Order No.: 43P1808
EAN: 4045454371142
MPN:
289-450
This item is no longer available.
As an alternative, we recommend the following item:
Transfer module, 9 pole, 2 A, 125 V, 289-550
Order No.: 44P1432
Manufacturer: WAGO
per pc. 53.4786 € *
Interface module, 289-450, WAGO
Interface module with solder pin, Female connector, 9-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 9 pole | |
| Rated current | 1 A | |
| Rated voltage | 50 V | |
| Length | 63.5 mm | |
| Width | 38 mm | |
| Height | 19 mm | |
| Connection | cage clamp connection/IDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |