289-446 | WAGO
Transfer module, 15 pole, 1 A, 50 V, 289-446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5627 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-446, WAGO
Interface module with solder pin, Male connector, 15-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 1 A | |
| Rated voltage | 50 V | |
| Length | 63.5 mm | |
| Width | 53.5 mm | |
| Height | 19 mm | |
| Connection | cage clamp connection/solder conection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |