289-436 | WAGO

Transfer module, 48 pole, 4 A, 50 V, 289-436

Order No.: 44P1416
EAN: 4045454432829
MPN:
289-436
Series: 289
289-436 WAGO Transfer Modules for Mounting Rail Image 1
289-436 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
205.7629 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
205.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
205.7629 €

Interface module, 289-436, WAGO

Interface module, Pluggable connector per DIN 41612, 48-pole, Harting mating connector, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².

Technical specifications
Filter Property Value
Version transfer module
Pin number 48 pole
Rated current 4 A
Rated voltage 50 V
Length 85 mm
Width 128 mm
Height 39 mm
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes