289-424 | WAGO
Transfer module, 32 pole, 1 A, 50 V, 289-424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.72 € *
Standard delivery time from the manufacturer is: On Request
Interface module, 289-424, WAGO
Interface module, Pluggable connector per DIN 41612, 32-pole, Mating connector for solder connection, Vertical mounting, PCB terminal blocks, double-row, with mounting feet, Type C, 2,50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 32 pole | |
| Rated current | 1 A | |
| Rated voltage | 50 V | |
| Width | 97 mm | |
| Height | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |