289-179 | WAGO

Transfer module, 10 pole, 2.1 A, 50 V, 289-179

Order No.: 09P0106
EAN: 4045454326197
MPN:
289-179
Series: 289
289-179 WAGO Transfer Modules for Mounting Rail Image 1
289-179 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.6225 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
80.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.6225 €

Interface module, 289-179, Wago

Transfer module, RJ-45, with power jumper contacts, Printed circuit board terminals, 2-row, Cat. 5, in mounting base, with shield connection, with shield clamping clip, 1.50 mm².

Technical specifications
Filter Property Value
Version transfer module
Pin number 10 pole
Rated current 2.1 A
Rated voltage 50 V
Length 85 mm
Width 30 mm
Height 67 mm
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes