289-177 | WAGO
Transfer module, 10 pole, 2.1 A, 50 V, 289-177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.62 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-177, WAGO
Interface module, RJ-45, with cross-over power jumper contacts, RJ-45, Cat. 5, in mounting carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 2.1 A | |
| Rated voltage | 50 V | |
| Width | 30 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |