289-176 | WAGO
Transfer module, 10 pole, 2.1 A, 50 V, 289-176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2163 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-176, WAGO
Interface module, RJ-45, with power jumper contacts, RJ-45, Cat. 5, in mounting carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 2.1 A | |
| Rated voltage | 50 V | |
| Length | 85 mm | |
| Width | 30 mm | |
| Height | 51 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |