289-175/790-108 | WAGO
Transfer module, 8 pole, 1.5 A, 289-175/790-108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-175/790-108, WAGO
Interface module, RJ-45, PCB terminal blocks, Double-row, Cat. 5, in mounting carrier, with shield connection, with shield clamping saddle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 8 pole | |
| Rated current | 1.5 A | |
| Length | 85 mm | |
| Width | 24 mm | |
| Height | 40 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |