289-174 | WAGO
Transfer module, 8 pole, 1.5 A, 289-174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9600 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-174, WAGO
Interface module, RJ-45, PCB terminal blocks, Cat. 5, in mounting carrier, with shield connection, 1,50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 8 pole | |
| Rated current | 1.5 A | |
| Width | 24 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |