289-121 | WAGO
Component module with diode, 1 A, 250 V, 289-121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3533 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polarized diode gate with 14 diodes, type 289-.
With common anode or cathode, Diode type: 1N4007.
Technical attributes (type, number of poles, grid, dimension L): 289–121, open gate with common anode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component module with diode | |
| Rated current | 1 A | |
| Rated voltage | 250 V | |
| Length | 65.5 mm | |
| Width | 47 mm | |
| Height | 31.5 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |