NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.6574 € *
Standard delivery time from the manufacturer is: 3 Weeks
Potential distribution module, 288-867, WAGO
Potential distribution module, 4 potentials, with 6 connection points each.
Features
- May be used with electronic circuit breakers for 24 and 0 VDC power distribution, as a substitute for rail-mount terminal blocks
- Four potential groups for four output circuits
- Six connection points per potential group for positive and negative potentials
- On-unit commoned negative potential with optional commoning to adjacent modules via comb-style jumper bar
- Marker carrier is available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution module | |
| Rated voltage | 50 V | |
| Length | 105 mm | |
| Width | 70 mm | |
| Height | 50 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |