NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.4419 € *
Standard delivery time from the manufacturer is: 3 Weeks
Potential distribution module, 288-837, WAGO
Potential distribution module, 4 potentials, with 19 connection points each.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution module | |
| Rated voltage | 250 V | |
| Length | 85 mm | |
| Width | 115 mm | |
| Height | 45 mm | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |