288-825 | WAGO

WAGO 288-825

Order No.: 44P1392
EAN: 4045454423476
MPN:
288-825
Series: 288
288-825 WAGO Transfer Modules for Mounting Rail Image 1
288-825 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.2892 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
110.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
110.2892 €

Potential distribution module, 288-825, WAGO

Potential distribution module, 4 potentials with 18 connection points each.

Technical specifications
Filter Property Value
Version potential distribution module
Rated voltage 250 V
Length 85 mm
Width 115 mm
Height 45 mm
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes