206-701 | WAGO
Torque wrench, 0.6 Nm, 235 g, 206-701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Torque wrench, 206-701, WAGO
Torque wrench M8 and M12, Assembly kit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 0.6 Nm | |
| Weight | 235 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |