857-634 | WAGO
Multifunction relay, 0.1 s to 300 min, 4 functions, 24-230 VAC, 857-634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.1758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solid-state timer relay module, 857-634, WAGO
Solid-state timer relay module, Nominal input voltage: 24 VDC, Output voltage range: 24-230 VAC, Limiting continuous current: 1 A, 2-wire connection, Multifunction/Multitime, Yellow status indicator, Module width: 6 mm.
Features
- 4 functions
- Function and time range adjustable via DIP switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 300 min | |
| Function | 4 functions | |
| Voltage | 24-230 VAC | |
| Connection | push-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |