286-640/004-000 | WAGO
Time relay module, 0.3 s to 800 s, 1 Form C (NO/NC), 24 VDC, 5 A/250 VAC, 286-640/004-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.75 € *
Standard delivery time from the manufacturer is: 3 Weeks
Timer relay module, 286-640/004-000, WAGO
Timer relay module, Nominal input voltage: 24 VDC, Limiting continuous current: 5 A, railway, Multifunction, red status indicator, module width: 20 mm, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.3 s to 800 s | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 24 VDC | |
| Breaking capacity | 5 A/250 VAC | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |