890-383 | WAGO
Operating tool for PCB terminal, 890-383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: On Request
Operating tool, 890-383, WAGO
Operating tool, 3-way, Color: green, Depth: 143.6 mm, Pin spacing: 4.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating tool | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |