870-944 | WAGO
End/Intermediate plate for terminal block, 870-944
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
End and intermediate plate, 870-944, WAGO
End and intermediate plate, 1 mm thick, orange
Technical Data
- Colour: orange
- Width: 1 mm
- Height: 27.2 mm
- Depth: 54.8 mm
- Weight: 1.6 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |