859-409 | WAGO
Ridge bridge for PCB terminal, 859-409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0706 €
50 pcs.
1.8802 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Terminal and Terminal Block, 859-409, WAGO
Jumper for jumper slot, 9-way, insulated, light gray
Technical Data
- Colour: light-gray
- Width: 52 mm
- Height: 21.5 mm
- Depth: 2.5 mm
- Weight: 5.1 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |