859-407 | WAGO
Ridge bridge for PCB terminal, 859-407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.4756 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Terminal and Terminal Block, 859-407, WAGO
Jumper for jumper slot, 7-way, insulated, light gray
Technical Data
- Colour: white
- Width: 40 mm
- Height: 21.5 mm
- Depth: 2.5 mm
- Weight: 3.9 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ridge bridge | |
| Suitable for | PCB terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |