855-8001 | WAGO
Potential tap, 2.5-6 mm² for busbar, 855-8001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power tap, 855-8001, WAGO
This power tap easily and safely tap the measurement voltage. This allows a fuse-protected measurement voltage to be tapped from an insulated conductor with just one turn – no tools required.
Features
- Safely tap the measurement voltage with just one turn
- Tool-free assembly
- Secure mounting
- Cable length: 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potential tap | |
| Version | 2.5-6 mm² | |
| Suitable for | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |