831-321 | WAGO
Lock cap, 831-321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 3 Weeks
Lockout pin, 831-321, WAGO
Lockout pin, 2 parts, Color: light gray, Width: 8.3 mm, Height: 9.3 mm, Insulation material: polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |