831-303 | WAGO
Snap-in frame for male/female header, 831-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4994 €
50 pcs.
1.3804 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-in frame, 831-303, WAGO
Snap-in frame, 1 part, Pin spacing 7.62 mm, 3-pole, Light gray
Features
- Fast and easy installation – without tools
- For panel thickness ranging from 0.5 to 2.5 mm
- Optional screw mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Suitable for | male/female header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |