831-1038 | WAGO
Mounting adapter for DIN rail/surface mounting, 831-1038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mounting adapter, 831-1038, WAGO
Mounting adapter for DIN-35 rail/panel mounting, 3 parts, Pin spacing 7.62 mm, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Suitable for | DIN rail/surface mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |