793-997/000-017 | WAGO
Marker card for terminal block plug, 793-997/000-017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
WMB marking card, 793-997/000-017, Wago
WMB marking card vertical print Iin, Iin, Iout, Iout, 24V, 11, 12, 14, 0V, (10x) for relays for terminal width 5-17.5 mm 10 strips of 10 markers per card light green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker card | |
| Suitable for | terminal block plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |