793-505 | WAGO

Marker card for terminal block plug, 793-505

Order No.: 43P2402
EAN: 4017332396837
MPN:
793-505
Series: 793
793-505 WAGO Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.7366 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale

WMB marking card, 793-505, WAGO

WMB marking card, as card, MARKED, 31-40 (10x), not stretchable, Horizontal marking, snap-on type, white

Technical Data

  • Colour: white
  • Weight: 8.6 g
Technical specifications
Filter Property Value
Product type marker card
Suitable for terminal block plug
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes