793-4958 | WAGO
Marker card for terminal block plug, 793-4958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
WMB marking card, 793-4958, Wago
WMB marking card Imprint vertical 1A, 1B, ..., 1G, 1H, ... to 10A, 10B, ..., 10G, 10H, (1x each) for PLC input marking for terminal width 4-4.2 mm expandable 4-4.2 mm 10 strips of 10 markers per card white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker card | |
| Suitable for | terminal block plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |